• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TYFS120 USB KNX interface

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protocol: Other
  • Mounting type: REG
Product type

USB KNX interface

IP20

Hub

Not required, optional for remote access

Type

Interface LAN systems

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808896 Hager TYFS120 USB KNX interface

Description

The KNX/IP Secure interface, a series mounting unit, serves as a programming interface between KNX bus and network devices. It supports DHCP and manual IP allocation via ETS. The model enables up to 8 secure connections and meets the KNXnet/IP specifications including security. Equipped with programming key, programming LED and RJ45 connection. No external power supply required.

This text is machine translated.

What kind of KNX are you looking for?