• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager U13ZWP3 Hager U13ZP3 counter plate Gr.3 750x750mm 2/3VNB-1/3 customer part Change counter plate Pure white (RAL 90

Product type
Change counter plate
Factory colour
Pure white (RAL 9010)
Dim
(W x H) 750 mm x 750 mm
Content
1 pc(s)
Width
750 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Change counter plate

Factory colour

Pure white (RAL 9010)

Dim

(W x H) 750 mm x 750 mm

Content

1 pc(s)

Width

750 mm

Height

750 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200272 Hager U13ZWP3 Hager U13ZP3 counter plate Gr.3 750x750mm 2/3VNB-1/3 customer part Change counter plate Pure white (RAL 90

Description

Counter change plan size 3, 750x750mm 2/3 VNB-1/3 customer part, test tag in VNB part

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?