• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UC11BT23 Kit universal 150x250 m. door wiring hose nominal width 23mm Assembly Kit 1 pc(s)

Product type
Assembly Kit
Dim
(W x H) 250 mm x 150 mm
Content
1 pc(s)
Width
250 mm
Height
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assembly Kit

Dim

(W x H) 250 mm x 150 mm

Content

1 pc(s)

Width

250 mm

Height

150 mm

White

250

150 mm

110 mm

9010

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893162 Hager UC11BT23 Kit universal 150x250 m. door wiring hose nominal width 23mm Assembly Kit 1 pc(s)

Description

Kit, universal, 150x250mm, with door wiring hose nominal width 23mm

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?