User & Safety Instructions 2894260 Hager UC22TM2 Universal kit 300x500 f. load switch with motor 125 -400 A Assembly Kit Pure white (RAL 9010) 1 pc(s)
Description
Kit, universal, 300x500mm for load switch with motor, 125 - 400 A. Distribution inner mounting system univers N kits according to DIN EN 61439-1+2 resp VDE 0660-600-1+2, internal grid to DIN 43870. For building a type-tested switching device combination up to 2500A, rated voltage 3AC-690 V /50Hz. Standard sealable contact protection covers reinforced by means of gas pressure method with four quick-release fasteners and mounting towers.
Kit, universal, 300x500mm for load switch with motor, 125 - 400 A. Distribution inner mounting system univers N kits according to DIN EN 61439-1+2 resp VDE 0660-600-1+2, internal grid to DIN 43870. For building a type-tested switching device combination up to 2500A, rated voltage 3AC-690 V /50Hz. Standard sealable contact protection covers reinforced by means of gas pressure method with four quick-release fasteners and mounting towers.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?