User & Safety Instructions 2893172 Hager UC31S6 Kit universal 450x250 for SAS-System 60 4-pin horizontal Assembly Kit Pure white (RAL 9010) 1 pc(s)
Description
Kit, universN, 450x250mm, for bus system 60mm, 4-pole, horizontal. Distributor interior expansion system univers N kits according to DIN EN 61439-1+2 or VDE 0660-600-1+2, internal grid to DIN 43870. For building a type-tested switching device combination up to 2500A, rated voltage 3AC-690 V /50Hz. Standard sealable contact protection covers reinforced by means of gas pressure method with four quick-release fasteners and mounting towers.
Kit, universN, 450x250mm, for bus system 60mm, 4-pole, horizontal. Distributor interior expansion system univers N kits according to DIN EN 61439-1+2 or VDE 0660-600-1+2, internal grid to DIN 43870. For building a type-tested switching device combination up to 2500A, rated voltage 3AC-690 V /50Hz. Standard sealable contact protection covers reinforced by means of gas pressure method with four quick-release fasteners and mounting towers.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?