• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UC32RK Universal kit 450x500 for horizontal terminal blocks Assembly Kit Pure white (RAL 9010) 1 pc(s)

Product type
Assembly Kit
Factory colour
Pure white (RAL 9010)
Dim
(W x H) 500 mm x 450 mm
Content
1 pc(s)
Width
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assembly Kit

Factory colour

Pure white (RAL 9010)

Dim

(W x H) 500 mm x 450 mm

Content

1 pc(s)

Width

500 mm

Height

450 mm

500

450 mm

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894317 Hager UC32RK Universal kit 450x500 for horizontal terminal blocks Assembly Kit Pure white (RAL 9010) 1 pc(s)

Description

Kit, universal, 450x500mm, for horizontal terminal blocks. Distributor interior expansion system univers N kits according to DIN EN 61439-1+2 or VDE 0660-600-1+2, internal grid to DIN 43870. For building a type-tested switching device combination up to 2500A, rated voltage 3AC-690 V /50Hz. Standard sealable contact protection covers reinforced by means of gas pressure method with four quick-release fasteners and mounting towers.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?