• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UC52LAW23 Kit universal 750x500 for ACB HW1 Fix IP54 3field 400 depth Assembly Kit 1 pc(s)

Product type
Assembly Kit
Dim
(W x H) 500 mm x 750 mm
Content
1 pc(s)
Width
500 mm
Height
750 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Assembly Kit

Dim

(W x H) 500 mm x 750 mm

Content

1 pc(s)

Width

500 mm

Height

750 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2894373 Hager UC52LAW23 Kit universal 750x500 for ACB HW1 Fix IP54 3field 400 depth Assembly Kit 1 pc(s)

Description

Kit, universal, 750x500mm, for ACB HW1 Fix IP54 3-field, 400mm depth. Univers N circuit breaker Kit for building a low voltage distribution as switching device combination up to 1600A, rated voltage 3AC 690 V /50Hz. Standard sealable protective cover, reinforced by means of gas pressure method with four quick-release bolts each. VDE sign approvals according to DIN EN 61 439 -1-6-1 / 2-4-1 &--2 (VDE 0660 part 600 -1 and -3-3), standard: DIN 43 870.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?