• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UD22B2 Hager UD22B2 component universal 300x500mm f. REG horizontal 2x26PLE Component Plastic White 1 pc(s)

Product type
Component
Factory colour
White
Dim
(L x W x H) 125 x 500 x 300 mm
Content
1 pc(s)
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Component

Factory colour

White

Dim

(L x W x H) 125 x 500 x 300 mm

Content

1 pc(s)

Material

Plastic

Width

500 mm

Height

300 mm

Length

125 mm

Depth

200 mm

Weight

2.30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3196986 Hager UD22B2 Hager UD22B2 component universal 300x500mm f. REG horizontal 2x26PLE Component Plastic White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3196986 Hager UD22B2 Hager UD22B2 component universal 300x500mm f. REG horizontal 2x26PLE Component Plastic White 1 pc(s)

Description

Module, universal, 300x500mm, for row mounting devices horizontal, 2x26 PLE. Univers N serial terminals or modular device module with DIN rail for the construction of a low voltage distribution as switching device combination up to 1600A, rated voltage 3AC 690 V /50Hz. Standard sealable protective cover, reinforced by means of gas pressure method with four quick-release bolts each. VDE sign approvals according to DIN EN 61 439 -1-6-1 / 2-4-1 &--2 (VDE 0660 part 600 -1 and -3-3), standard: DIN 43 870.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?