Converter and measuring field, Univ.N,1050x500x160mm NAR NH00,AAR Lastt125A,TAB Bayernw. 0x converter complete panel up to 100 A factory-pre-assembled and wired converter complete panel, with further complete fields and meter cabinets combined, with standard sealable contact protection covers, reinforced by means of gas pressure procedure, each with four quick-release bolts. VDE sign approval according to DIN EN 61 439 -1-2-4 - 2 and -3 (VDE 0660 part 600 -1 and -2-3), Dimension: DIN 43 870, for installation in distribution cabinets 1100 mm high, min. 2-field, including feed terminals up to max. 50 mm², prepared for accepting an overvoltage protection device for mounting on bus bars (not included), protection class: when cabinet door IP3X is open for installation in univers-distribution cabinets 1100 mm high, at least 2-field, at least 205 mm deep, incl. feed terminals up to max. 50 mm², supply from below and discharge up for direct connection, equipped with: 1 pieces of busbar 250 A, 5-pole, 2-field 1 pieces NH00-fuse lower section, 3-pole 1 pieces Preparation for acceptance of a surge protection device for busbar mounting (not included) 1 pieces of load switch 125 A, 3-pole 1 pieces N and PE terminal up to 70 mm² 1 pieces of measuring converter space for accommodating the 3 VVB converters 3 pieces of circuit breaker 1-pole, 10 A B-characteristic, 25 kA 1 pieces 3-point counter place for accommodating the VVB converter counter 1 pieces wiring of the converters and test clamps 1 pieces test terminal according to TAB (Bavaria's plant and glow)
This text is machine translated.