• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager US21C2 Hager US21C2 10-way contact protection cover UniN set 300 x 250 mm closed Shock protection cover Plastic 1

Product type
Shock protection cover
Dim
(W x H x D) 250 x 300 x 56 mm
Content
1 pc(s)
Material
Plastic
Width
250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shock protection cover

Dim

(W x H x D) 250 x 300 x 56 mm

Content

1 pc(s)

Material

Plastic

Width

250 mm

Height

300 mm

Depth

56 mm

250

300 mm

56 mm

TRUE

Plastic

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2823979 Hager US21C2 Hager US21C2 10-way contact protection cover UniN set 300 x 250 mm closed Shock protection cover Plastic 1

User & Safety Instructions

User & Safety Instructions 2823979 Hager US21C2 Hager US21C2 10-way contact protection cover UniN set 300 x 250 mm closed Shock protection cover Plastic 1

Description

Contact protection cover, universal, 300x250mm, closed, set = 10 pieces. Replacement item for retrofitting in a low-voltage distribution up to 1600A, rated voltage 3AC 690 V / 50Hz. Standard sealable protective cover, reinforced by means of gas pressure method with four quick-release bolts each. VDE drawing approval according to DIN EN 61439-1/-2/-3 (VDE 0660 part 600-1/-2/-3), standard: DIN 43870.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?