• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UZ06A2 Adapter universal for tower section, 2 pieces Adapter Polyamide Black 2 pc(s)

Product type
Adapter
Factory colour
Black
Dim
(W x H x D) 70 x 15 x 90 mm
Content
2 pc(s)
Material
Polyamide
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Adapter

Factory colour

Black

Dim

(W x H x D) 70 x 15 x 90 mm

Content

2 pc(s)

Material

Polyamide

Width

70 mm

Height

15 mm

Depth

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893015 Hager UZ06A2 Adapter universal for tower section, 2 pieces Adapter Polyamide Black 2 pc(s)

Description

Adapter, universal, for tower part, 2 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?