• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UZ06Z1 UZ06Z1 Sheet metal screw 4.20 mm 9.50 mm 1000 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sheet metal screw

Content

1000 pc(s)

(Ø)

4.20 mm

Length

9.50 mm

Dim

(Ø x L) 4.20 mm x 9.50 mm

Cheese head

Galvanic/electrolytic zinc plated

9.50 m

Steel

TRUE

4.20

FALSE

Documents & Downloads

Datasheet

Datasheet 2819944 Hager UZ06Z1 UZ06Z1 Sheet metal screw 4.20 mm 9.50 mm 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2819944 Hager UZ06Z1 UZ06Z1 Sheet metal screw 4.20 mm 9.50 mm 1000 pc(s)

Description

Sheet metal screw, universal, 4.2x9.5mm, 1000pcs

This text is machine translated.

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.