• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UZ11M3 Hager UZ11M3 mounting plate Univ. module 150x250mm height adjustable Mounting plate Steel 1 pc(s)

Product type
Mounting plate
Content
1 pc(s)
Material
Steel
Width
194
Height
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting plate

Content

1 pc(s)

Material

Steel

194

100 mm

Galvanized

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3196982 Hager UZ11M3 Hager UZ11M3 mounting plate Univ. module 150x250mm height adjustable Mounting plate Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3196982 Hager UZ11M3 Hager UZ11M3 mounting plate Univ. module 150x250mm height adjustable Mounting plate Steel 1 pc(s)

Description

Mounting plate, universal, for module 150x250mm, height adjustable

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?