• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VA60K VA60K Distribution board (equipped) Surface-mount No. of rows = 5 Content 1 pc(s)

Product type
Distribution board (equipped)
No. of rows
5
Mounting type
Surface-mount
Width
285 mm
Height
740 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board (equipped)

No. of rows

5

Mounting type

Surface-mount

Width

285 mm

Height

740 mm

Dim

(W x H x D) 285 x 740 x 25 mm

Depth

25 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358405 Hager VA60K VA60K Distribution board (equipped) Surface-mount No. of rows = 5 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3358405 Hager VA60K VA60K Distribution board (equipped) Surface-mount No. of rows = 5 Content 1 pc(s)

Description

Door, volt, APV, 5-row, clear, with door shield.Door for small surface-mounted distributors made of steel sheet powder-coated and burned-in. Door with transparent plastic cutout, front-flush with inside hand-operated hinges, door lock with front-flush handle recess and self-folding handle. Door stop right or left.

This text is machine translated.