
Technical specifications
- Product type
Distribution board (equipped)
- No. of rows
5
- Mounting type
Surface-mount
- Factory colour
Multicolour
- Width
305 mm
- Height
765 mm
- Dim
(L x W x H) 200 cm x 305 mm x 765 mm
- Depth
200 mm
- Content
1 pc(s)
- Length
200 cm
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3358478 Hager VA60NW VA60NW Distribution board (equipped) Surface-mount No. of rows = 5 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3358478 Hager VA60NW VA60NW Distribution board (equipped) Surface-mount No. of rows = 5 Content 1 pc(s)
Description
Multimedia, volta, APV, 5-row, with slit sheet steel door, D.Installation small distributor surface-mounted made of plastic, according to DIN VDE 61439-3, suitable for use in residential buildings according to DIN 18015 and for installing protective VDI components. Protection class IP30, protection class II insulated.
Consists of: Plastic base plate, ventilation door made of steel sheet powder-coated and burned-in, front-flush with inside hand-operated hinges. Door lock with front flush handle and automatically flap back handle, door stop right or left.
Upper connection area: Patch panel and DIN rail mounted insulated for accommodating different communication modules, for the required functional potential equalization according to DIN EN 50310 (VDE 0800-2-310) screw fastenings are available on the patch panel 2. Labelling possibility with enclosed labeling strips for port labeling. Pre-assembled perforated mounting plates made of galvanized steel plate with 3.2 mm hole are installed. A universal retaining bracket can be hung directly on the perforated plate for the screw-less mounting of VDI components.
In the lower connection space there is a 3-way Schuko socket (protective contact can be rotated by 90°). The sockets can be directly connected via a connection terminal. The sockets are equipped with an enclosed protective-contact cover to comply with protection class II. The 3-way safety socket is additionally mountable in two positions on a DIN rail.
Note: A type 3 surge protector can be connected directly (not included).
This text is machine translated.
Consists of: Plastic base plate, ventilation door made of steel sheet powder-coated and burned-in, front-flush with inside hand-operated hinges. Door lock with front flush handle and automatically flap back handle, door stop right or left.
Upper connection area: Patch panel and DIN rail mounted insulated for accommodating different communication modules, for the required functional potential equalization according to DIN EN 50310 (VDE 0800-2-310) screw fastenings are available on the patch panel 2. Labelling possibility with enclosed labeling strips for port labeling. Pre-assembled perforated mounting plates made of galvanized steel plate with 3.2 mm hole are installed. A universal retaining bracket can be hung directly on the perforated plate for the screw-less mounting of VDI components.
In the lower connection space there is a 3-way Schuko socket (protective contact can be rotated by 90°). The sockets can be directly connected via a connection terminal. The sockets are equipped with an enclosed protective-contact cover to comply with protection class II. The 3-way safety socket is additionally mountable in two positions on a DIN rail.
Note: A type 3 surge protector can be connected directly (not included).
This text is machine translated.











