• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VE212DN VE212DN Distribution board Surface-mount No. of rows = 2 Content 1 pc(s)

Product type
Distribution board
No. of rows
2
Mounting type
Surface-mount
Width
310 mm
Height
427 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution board

No. of rows

2

Mounting type

Surface-mount

Factory colour

Grey (RAL 7035)

Width

310 mm

Height

427 mm

Dim

(W x H x D) 310 x 427 x 151 mm

Depth

151 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3197067 Hager VE212DN VE212DN Distribution board Surface-mount No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197067 Hager VE212DN VE212DN Distribution board Surface-mount No. of rows = 2 Content 1 pc(s)