• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VU24NK VU24NK Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Product type
Wall-mount enclosure
No. of partitions
12
No. of rows
2
Mounting type
Flush mount
Width
330 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

No. of partitions

12

with PE and N terminals

No

No. of rows

2

Mounting type

Flush mount

Factory colour

Grey (RAL 7035)

Width

330 mm

Height

484 mm

Dim

(W x H x D) 330 x 484 x 98 mm

Depth

98 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3197690 Hager VU24NK VU24NK Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197690 Hager VU24NK VU24NK Wall-mount enclosure Flush mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)

Description

Wall box, Volta, UPV, 2x12PLE

This text is machine translated.