• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VU36NK Hager VU36NK wall box Volta UPV 3x12PLE Recess Grey 1 pc(s)

Product type
Recess
Factory colour
Grey
Dim
(W x H) 330 mm x 609 mm
Content
1 pc(s)
Width
330 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recess

Factory colour

Grey

Dim

(W x H) 330 mm x 609 mm

Content

1 pc(s)

Width

330 mm

Height

609 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197691 Hager VU36NK Hager VU36NK wall box Volta UPV 3x12PLE Recess Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197691 Hager VU36NK Hager VU36NK wall box Volta UPV 3x12PLE Recess Grey 1 pc(s)

Description

Wall box, Volta, UPV, 3x12PLE

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?