• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ00HW Hager VZ00HW Schuko socket Volta 3-way rotary f. HWV Socket Multicolour 16 A 1 pc(s)

Product type
Socket
Factory colour
Multicolour
Nominal current
16 A
Nominal current - rounded value
16 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Factory colour

Multicolour

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199720 Hager VZ00HW Hager VZ00HW Schuko socket Volta 3-way rotary f. HWV Socket Multicolour 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3199720 Hager VZ00HW Hager VZ00HW Schuko socket Volta 3-way rotary f. HWV Socket Multicolour 16 A 1 pc(s)

Description

Schuko socket, volt, 3-way, rotatable, for HWV when replacing a slider. 3-way flush mount socket up to 850°, earthing contact socket-outlet with increased contact protection, pre-wired. Integrated in the cable slide-in with snap-on fastening It can be installed in all Volta hollow-wall housing in the exchange of a slide. Three socket pots independent of each other rotating at 90°. Connection via WAGO plug terminals 1.5 - 2.5 mm². For the protection class II (insulated), a Euro adapter is plugged in. A type 3 surge protection can be directly connected via parallel connection to the terminal

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?