• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ222N Hager VZ222N Device cover Volta UPV/HWV 2-row Device cover Plastic 1 pc(s)

Product type
Device cover
Dim
(L x W x H) 400 cm x 279 mm x 443 mm
Content
1 pc(s)
Material
Plastic
Width
279 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Device cover

Dim

(L x W x H) 400 cm x 279 mm x 443 mm

Content

1 pc(s)

Material

Plastic

Width

279 mm

Height

443 mm

Length

400 cm

Depth

31 mm

Weight

590 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197708 Hager VZ222N Hager VZ222N Device cover Volta UPV/HWV 2-row Device cover Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197708 Hager VZ222N Hager VZ222N Device cover Volta UPV/HWV 2-row Device cover Plastic 1 pc(s)

Description

Device cover Volta UPV/HWV 2-row

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?