• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager WAC1010 Hager WAC1010 Button module Matte network 1f 230V for UP use Key pad module 1 pc(s)

Product type
Key pad module
Dim
(W x H x D) 90 x 85 x 41 mm
Content
1 pc(s)
Width
90 mm
Height
85 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Key pad module

Dim

(W x H x D) 90 x 85 x 41 mm

Content

1 pc(s)

Width

90 mm

Height

85 mm

Depth

41 mm

Weight

0.0230 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809390 Hager WAC1010 Hager WAC1010 Button module Matte network 1f 230V for UP use Key pad module 1 pc(s)

Description

Button module can be networked, 1-way, 230 V, for UP use and attachment A.x/C.x

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?