• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Wireless heat detector (L x W x H) 124 x 125 x 51 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Volume 85 dB(A)
  • Mounting type: Other
  • Colour: white
Product type

Wireless heat detector

Dim

(L x W x H) 124 x 125 x 51 mm

Content

1 pc(s)

Width

125 mm

Height

51 mm

Similar RAL

9010

Length

124 mm

IP32

Supply voltage

3-3 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3810788 Hager Wireless heat detector (L x W x H) 124 x 125 x 51 mm

Description

BEKA wireless heat detector with integrated siren

This text is machine translated.