• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Y883F Hager Y883F Output harness universZ 25qmm 5P L1.2,3,N PE=575,575,850H/H Tap-off wire harness Brown, Blue, Gr

Product type
Tap-off wire harness
Factory colour
Brown
Blue
Green-yellow
Number of pins
5
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tap-off wire harness

Factory colour

Brown

Blue

Green-yellow

Number of pins

5

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197098 Hager Y883F Hager Y883F Output harness universZ 25qmm 5P L1.2,3,N PE=575,575,850H/H Tap-off wire harness Brown, Blue, Gr

User & Safety Instructions

User & Safety Instructions 3197098 Hager Y883F Hager Y883F Output harness universZ 25qmm 5P L1.2,3,N PE=575,575,850H/H Tap-off wire harness Brown, Blue, Gr

Description

Outlet Harness, Univ.Z, 25 mm², 5P., L1.2,3,N,PE=575, 575, 575, 725, 850, H/H

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?