• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAD610B Hager ZAD610B retrofit field uniZ 1mounting plate perforated plate 900x250x190mm Field of retrofitting 1 p

Product type
Field of retrofitting
Dim
(W x H x D) 250 x 900 x 190 mm
Content
1 pc(s)
Width
250 mm
Height
900 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field of retrofitting

Dim

(W x H x D) 250 x 900 x 190 mm

Content

1 pc(s)

Width

250 mm

Height

900 mm

Depth

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3199906 Hager ZAD610B Hager ZAD610B retrofit field uniZ 1mounting plate perforated plate 900x250x190mm Field of retrofitting 1 p

Description

Field of retrofitting, universal Z, 1 mounting plate, perforated plate, 900 x 250 x 190 mm. Upgrade kit for meter connection column, cabinets and distributors.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?