• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAL135P Hager ZAL135P distribution column round with MPL 550x290mm plug door 1350x360mm Distribution column Grey (

Product type
Distribution column
Factory colour
Grey (RAL 7035)
Dim
(W x H x D) 360 x 1350 x 360 mm
Content
1 pc(s)
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution column

Factory colour

Grey (RAL 7035)

Dim

(W x H x D) 360 x 1350 x 360 mm

Content

1 pc(s)

Width

360 mm

Height

1350 mm

Depth

360 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199871 Hager ZAL135P Hager ZAL135P distribution column round with MPL 550x290mm plug door 1350x360mm Distribution column Grey (

User & Safety Instructions

User & Safety Instructions 3199871 Hager ZAL135P Hager ZAL135P distribution column round with MPL 550x290mm plug door 1350x360mm Distribution column Grey (

Description

Distributor column series 135 round, with MP 550x290 mm, plug-in door, 1350x360mm. Distribution column round, protection class IP 44, with engrave base, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598. Profiled housing in ribbed design. Self-extinguishing plastic mounting plate, self-detachable push doors, single locking with profile half cylinders, double lock possible. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Grave base and distributor column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?