• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAL175P Hager ZAL175P distribution column with mounting plate 1710x583x277mm Distribution column Grey (RAL 7035) 1

Product type
Distribution column
Factory colour
Grey (RAL 7035)
Dim
(W x H x D) 583 x 1710 x 277 mm
Content
1 pc(s)
Width
583 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distribution column

Factory colour

Grey (RAL 7035)

Dim

(W x H x D) 583 x 1710 x 277 mm

Content

1 pc(s)

Width

583 mm

Height

1710 mm

Depth

277 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3199798 Hager ZAL175P Hager ZAL175P distribution column with mounting plate 1710x583x277mm Distribution column Grey (RAL 7035) 1

Description

Distributor column, series 175, with mounting plate, 1710 x 583 x 277 mm. Distribution column in accordance with DIN EN 61439, protection class IP 44, with engrave base, made of glass-fiber reinforced polyester FS 833.5 according to DIN EN 14598. Empty column for mounting plate, mounting kit, installation fields and counter field. Profiled housing in ribbed design. Door with opening angle 180 degrees at free state and 90 degrees in series housings. Right door is unhinged. Lockable with pivot lever, three-point baskle catch, double lock, one profile half cylinder is built in. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Grave base and distributor column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?