• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAN135AAE Hager ZAN135AAE house connection column 1x3NH00 loop-through version House connection pole 1 pc(s)

Product type
House connection pole
Dim
(W x H x D) 360 x 1350 x 360 mm
Content
1 pc(s)
Width
360 mm
Height
1350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

House connection pole

Dim

(W x H x D) 360 x 1350 x 360 mm

Content

1 pc(s)

Width

360 mm

Height

1350 mm

Depth

360 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3199840 Hager ZAN135AAE Hager ZAN135AAE house connection column 1x3NH00 loop-through version House connection pole 1 pc(s)

Description

House connection block, series 135, 1x3NH00, loop-through version. Equipped distribution column round as house connection pole, protection class IP 44, with grazing base, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598 with recycled material. Profiled housing in ribbed design. With NH-fuse base and contact protection cover, removable plug doors, single closure with profile half cylinders (basic design), other lock depending on VNB models. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Grave base and distributor column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?