User & Safety Instructions 3199844 Hager ZAN142CAA Hager ZAN142CAA house connection column 1x3NH2 To:35-240qmm From:25-95mm2 House connection pole 1 pc(s)
Description
House connection block, series 142, 1x3NH2, to:35-240 mm2, from:25-95 mm2. Equipped distribution column as house connection pole, protection class IP 44, with grazing base, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598 with recycled material. Profiled housing in ribbed design. With NH-fuse base and contact protection cover, removable plug doors, single closure with profile half cylinders (basic design), other lock depending on VNB models. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Grave base and distributor column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.
House connection block, series 142, 1x3NH2, to:35-240 mm2, from:25-95 mm2. Equipped distribution column as house connection pole, protection class IP 44, with grazing base, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598 with recycled material. Profiled housing in ribbed design. With NH-fuse base and contact protection cover, removable plug doors, single closure with profile half cylinders (basic design), other lock depending on VNB models. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Grave base and distributor column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?