• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAR074A Hager ZAR074A flush-mounted wall box 615x420mm for house connecting boxes K3 and K4 Recess Metal White 1 p

Product type
Recess
Factory colour
White
Dim
(W x H x D) 420 x 615 x 185 mm
Content
1 pc(s)
Material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Recess

Factory colour

White

Dim

(W x H x D) 420 x 615 x 185 mm

Content

1 pc(s)

Material

Metal

Width

420 mm

Height

615 mm

Depth

185 mm

Documents & Downloads

Datasheet

Datasheet 3199910 Hager ZAR074A Hager ZAR074A flush-mounted wall box 615x420mm for house connecting boxes K3 and K4 Recess Metal White 1 p

User & Safety Instructions

User & Safety Instructions 3199910 Hager ZAR074A Hager ZAR074A flush-mounted wall box 615x420mm for house connecting boxes K3 and K4 Recess Metal White 1 p

Description

Flush-mounted wall box for house junction boxes K3 and K4, 615 mm x 420 mm. Flush-mounting frame for cable house junction boxes with closed wall box, plug-in door with lock and prepared for profile half cylinder.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?