• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAS205BD14A Hager ZAS205BD14A counter connection column universZ 1ZP 3.HZ 4-pin +APZ Counter connection column Pla

Product type
Counter connection column
Dim
(W x H x D) 583 x 2010 x 277 mm
Content
1 pc(s)
Material
Plastic
Width
583 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter connection column

Dim

(W x H x D) 583 x 2010 x 277 mm

Content

1 pc(s)

Material

Plastic

Width

583 mm

Height

2010 mm

Depth

277 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200098 Hager ZAS205BD14A Hager ZAS205BD14A counter connection column universZ 1ZP 3.HZ 4-pin +APZ Counter connection column Pla

Description

Counter connection column 205, uniZ, 1 counter place, 3-point, 4-pole, Base, APZ. Meter connection column, protection class IP 44, as base column inclusive of graving socket, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598. The meter connection column fulfills the requirements of DIN VDE 0603-1 (VDE 0603-1):2017-06 in connection with the DIN VDE 0603-2-1 (VDE 0603-2-1):2017-06. Furthermore, the system is built based on the applicable application guidelines of VDE-AR-N 4100:2019-04 including the associated correction VDE-AR-N 4100 Ber 1:2019. By means of additional components, the base column is removed into a ready-to-connect counter connection column of the corresponding VNB. Profiled housing in ribbed design. Door with opening angle 180 degrees at free state and 90 degrees in series housings. Right door is unhinged. Lockable with pivot lever and three-point base plugs with 1 or 2 profile half cylinders. Built-in cylinder below with the same closing series. A second lock cylinder (e.g. from VVB locking system) can be installed at the top after removing the square lock. If a second half cylinder is not installed, the second upper opening must be fitted with a dummy. Ventilation is via labyrinthine ventilation ducts, prevents the penetration of foreign objects and is resistance to impact. Meter connection columns are built according to technical guideline: Connection cabinets in the open/connection of fixed switching and control cabinets and meter connection columns to the low-voltage network of the VNB. The installation consists of insulation-protected counter fields DIN 43870 (functional areas) for counters. Meter slots are equipped for an IP54 cover. Grave base and counter connection column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?