• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZAS205MM9 Hager ZAS205MM9 Counter connecting column universZ 1ZP 1SDE-Platz 2feldt TN-C. Counter connection column

Stroke drawing/circuit diagram
Product type
Counter connection column
Dim
(W x H x D) 583 x 2010 x 277 mm
Content
1 pc(s)
Material
Plastic
Width
583 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Counter connection column

Dim

(W x H x D) 583 x 2010 x 277 mm

Content

1 pc(s)

Material

Plastic

Width

583 mm

Height

2010 mm

Depth

277 mm

Documents & Downloads

Datasheet

Datasheet 3199775 Hager ZAS205MM9 Hager ZAS205MM9 Counter connecting column universZ 1ZP 1SDE-Platz 2feldt TN-C. Counter connection column

User & Safety Instructions

User & Safety Instructions 3199775 Hager ZAS205MM9 Hager ZAS205MM9 Counter connecting column universZ 1ZP 1SDE-Platz 2feldt TN-C. Counter connection column

Description

Meter connection column 205, uniZ, 1 meter place, 1 SG place, 4-pin. Mounted meter connection column according to DIN EN 61439, protection class IP 44, with engraving base, made of glass fiber reinforced polyester FS 833.5 according to DIN EN 14598. Meter connection column is equipped according to the current technical connection conditions of the respective power supply and covers the respective TAB-requirements. Profiled housing in ribbed design. Door with opening angle 180 degrees at free state and 90 degrees in series housings. Right door is unhinged. Lockable with pivot lever and three-point base plugs with 1 or 2 profile half cylinders. Built-in cylinder below with the same closing series. A second lock cylinder (e.g. from VVB locking system) can be installed at the top after removing the square lock. If a second half cylinder is not installed, the second upper opening must be fitted with a dummy. Ventilation takes place via labyrinthine-like ventilation ducts and is pungent by penetration of foreign objects. Meter connection columns are built according to technical guideline (connecting cabinets in the open/connection of fixed switching and control cabinets and counter connection columns to the low-voltage network of the VNB). The installation comprises of insulation-insulated counter fields DIN 43870 (functional flat) for counter and tariff switching device (TSG). TSG slots can be retrofitted with an IP54 cover. Depending on the version, empty spaces are intended as retrofitting fields. Grave base and counter connection column form one unit. Floor grating is recommended. To avoid condensation, fill the base up to the height of the cable mounting rail with the socket filler on the inside.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?