• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB333T25W31T Switchboard cabinet (complete) Content 1 pc(s)

Product type
Switchboard cabinet (complete)
Width
800 mm
Height
1100 mm
Depth
205 mm
Dim
(W x H x D) 800 x 1100 x 205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface/flush mounting/partially recessed
Product type

Switchboard cabinet (complete)

Width

800 mm

Height

1100 mm

Dim

(W x H x D) 800 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

IP44

Material

Steel

Type

2 levels

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809094 Hager ZB333T25W31T Switchboard cabinet (complete) Content 1 pc(s)

Description

Complete cabinet, universal Z, 2 ZP, 3P., APZ, VT5, H=1100mm, 3-field., USS, ESA

This text is machine translated.