• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB33ES Switchboard cabinet (empty) Surface-mount No. of partitions = 252 Content 1 pc(s)

Product type
Switchboard cabinet (empty)
No. of partitions
252
Mounting type
Surface-mount
Width
800 mm
Height
1100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (empty)

No. of partitions

252

Mounting type

Surface-mount

Factory colour

Multicolour

Width

800 mm

Height

1100 mm

Dim

(W x H x D) 800 x 1100 x 160 mm

Depth

160 mm

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197624 Hager ZB33ES Switchboard cabinet (empty) Surface-mount No. of partitions = 252 Content 1 pc(s)

Description

Empty cabinet, universZ, 1100x800x160mm, protection class II, IP44, 252 place units Wall-mounted cabinet or wall-mounted cabinet with VDE symbol (production monitoring) according to DIN VDE 0603-1, standard to DIN 43 870, for surface-mounted or flush-mounted installation or partly countersunk mounting, for setting up a counter space system up to 355 A, AC 230/400 V 50 Hz, protection class IP44, IP54, DIN VDE 0470-1, protection class II, Protection class IP3x behind the door, air and tracking distance according to DIN EN 60664-1. Consisting of cupboard with door, from 800 mm width with two doors, body and doors made of powder-coated, burned-in, sturdy profiled 1 mm thick steel plate. Inner lining made of insulation material, above and below tool-free removable 2-component cable entries. Back side with knockouts in the plastic part for the installation of 2 components, cable entries, laterally integrated removable busbar grommets with knockouts for lead entries. Front door flush with inside adjustable hinges that can be angled to the right or left, opening angle =110°. Door lock with pre-driver and bar closure as a three-point locking, door lock can be replaced, can be replaced by other locks. Cabinets can be mounted side by side or on top of each other, and cabinets can be connected mechanically or electrically.

This text is machine translated.