• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZB342U25LS ZB342U25LS Switchboard cabinet (complete) Surface-mount No. of partitions = 4 No. of rows = 5 Content 1

Product type
Switchboard cabinet (complete)
No. of partitions
4
No. of rows
5
Mounting type
Surface-mount
Width
1050 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet (complete)

No. of partitions

4

No. of rows

5

Mounting type

Surface-mount

Width

1050 mm

Height

1100 mm

Dim

(W x H x D) 1050 x 1100 x 205 mm

Depth

205 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198456 Hager ZB342U25LS ZB342U25LS Switchboard cabinet (complete) Surface-mount No. of partitions = 4 No. of rows = 5 Content 1

Description

Complete cabinet uniZ 1100x1050x105mm SKII IP44 2ZP/SG/VF-5rh/APZ 4-field VBEW

This text is machine translated.