Complete field, universZ, BKE-I, OK, 1 ZP, 3-p. HLAK, H=1050mm, 16mm², 1-field.Complete field / installation kit univers Z for eHZ for building meter readings in accordance with DIN VDE 0603, rapid assembly in the cabinet by snap-in system, equipped and wired according to VNB TAB-regulations for eHz counter slots according to DIN VDE 1 and DIN VDE 0603-2-0603-1.
Plant-side connection space: Height 300 mm, 2-row with DIN rail fitted with main line feeder terminals according to DIN VDE 0603-3-1, 3-or 5-pin, finger-proof according to DGUV regulation 3 or equipped with: _________ __________ ___________ - Counter fields with integrated mounting and contacting device (BKE-I) for eHZ for installing eHZ counter mounting plates in accordance with DIN VDE 0603-3-2 with integrated additional room (for communication and control devices).
Additional space: 1-field, height 150 mm, with cover closed, knockouts for 12 PLE, lead-sealable, with 12 PLE mounting rail, openings for cable routing.
Network-side connection space height 300 mm equipped with CU busbars, 12 x 5 mm, 5-pin or fitted with__________ _________ ___________ .
This text is machine translated.