• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ZH53XL ZH53XL Switchboard panel No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Product type
Switchboard panel
No. of partitions
12
No. of rows
3
Width
250 mm
Height
1350 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard panel

No. of partitions

12

with PE and N terminals

Yes

No. of rows

3

Factory colour

Multicolour

Width

250 mm

Height

1350 mm

Dim

(W x H) 250 mm x 1350 mm

Content

1 pc(s)

Weight

0

250

1-story

1350 mm

FALSE

TRUE

12

0

3

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197820 Hager ZH53XL ZH53XL Switchboard panel No. of partitions = 12 No. of rows = 3 Content 1 pc(s)

Description

Reserve field, univers Z, 1350mm, 3P., 1 reserve, with SAS and PE/N terminals

This text is machine translated.