Complete field, UniVZ, eHZ, H=1050mm, 4 meter PL, 2-FIELD, NRW, SH, HH, MV, Avacon Complete field / installation kit univers Z for eHZ for setting up meter points according to DIN 43870, rapid assembly in the cabinet by latch system, equipped and wired in accordance with VNB TAB-regulations for eHZ-meter slots according to DIN VDE 603-1 (VDE 0603-1). Upper connection area: 1-row height 150 mm with a DIN rail, 2-row height 300 mm with two DIN rails, equipped with main cable branch terminals 3-/4- or 5-pin, finger-proof in accordance with BGVA3 or fitted with _________ __________ ___________ - Counter fields with integrated mounting and contacting device (BKE-I) for eHZ, for installation in accordance with DIN 43870, eHZ counter support plate with integrated auxiliary space (for communication and control devices). Additional space: 1-field, height 150 mm, with cover closed, knockouts for 12 PLE, lead-sealable, with 12 PLE mounting rail, openings for cable routing. Lower connection area: Height 300 mm equipped with top-hat rail or CU busbars, 12 x 5 mm, 4-pin / 5-pin or fitted with __________ _________ ___________ .
This text is machine translated.