Distributor field, universal Z, height 900mm, 6-row, 1-field, PE/N horizontal. Interior fittings for distribution panels Installation kits for distributor according to standard DIN 43 870 for installation in meter cabinets System univers Z for distributing the circuit. Comprising of 250 mm wide fields with frame structure made of profiled steel sheet distribution fields in the grid measuring system with DIN rails 35x7.5 mm and finger-safe PE/N-terminals in plug technology. Dust cover made of plastic height 300 mm or 450 mm to comply with the protective insulation, protection class and protection against accidental contact. All hoods with sealing slide for sealing, integrated grip and 46 mm device slot with each 12 place units per 150 mm raster. The fields are equipped with a snap-in system that allows quick and easy installation of cabinets without the need for tools.
Distributor field, universal Z, height 900mm, 6-row, 1-field, PE/N horizontal. Interior fittings for distribution panels Installation kits for distributor according to standard DIN 43 870 for installation in meter cabinets System univers Z for distributing the circuit. Comprising of 250 mm wide fields with frame structure made of profiled steel sheet distribution fields in the grid measuring system with DIN rails 35x7.5 mm and finger-safe PE/N-terminals in plug technology. Dust cover made of plastic height 300 mm or 450 mm to comply with the protective insulation, protection class and protection against accidental contact. All hoods with sealing slide for sealing, integrated grip and 46 mm device slot with each 12 place units per 150 mm raster. The fields are equipped with a snap-in system that allows quick and easy installation of cabinets without the need for tools.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?