User & Safety Instructions 2894461 Hager ZU59LM7ES2 Kit Univ. Z H=1350mm f. LM SAS 300mm RFZ 150mm 1-f. Intstallation kit 1 pc(s)
Description
Installation kit,Univ.Z,H=1350mm,for LM applications, SAS 300mm,RFZ 150mm,1 mm 900mm, for Installation kit for load management applications for installation in meter board system by toolless rapid assembly according to DIN VDE 0603 standard. Pre-assembled installation kit consisting of supporting frame with mounting rails, multimedia area, additional room for load manager (RFL) and NAR (power-side connection area). The NAR (HxB = 300x250 mm) is equipped with 5 busbars 12x5mm. The RFL (HxB = 150x250 mm) is built as a complete plastic housing. A plastic top-hat rail is integrated for mounting the load manager (DIN rail assembly unit, not included). The multimedia area for mounting the multimedia components for load management applications. Consists of an insulated pre-mounted patch panel for 12 ports with identification strips, 6 shielded data modules RJ45 Cat. 6 (500 MHz), 3-way safety sockets (90 degrees rotatable) for cable connection via plug-in terminals, multimedia device holder for VDI components and cable holding brackets. Note: From the patch panel, a cable to the potential equalization bar (function potential equalization according to DIN EN 50310 - VDE 0800-2-310) is to be connected with one another (not included). Sealings from the multimedia field along with other installation kits must be installed according to the application (not included).
Installation kit,Univ.Z,H=1350mm,for LM applications, SAS 300mm,RFZ 150mm,1 mm 900mm, for Installation kit for load management applications for installation in meter board system by toolless rapid assembly according to DIN VDE 0603 standard. Pre-assembled installation kit consisting of supporting frame with mounting rails, multimedia area, additional room for load manager (RFL) and NAR (power-side connection area). The NAR (HxB = 300x250 mm) is equipped with 5 busbars 12x5mm. The RFL (HxB = 150x250 mm) is built as a complete plastic housing. A plastic top-hat rail is integrated for mounting the load manager (DIN rail assembly unit, not included). The multimedia area for mounting the multimedia components for load management applications. Consists of an insulated pre-mounted patch panel for 12 ports with identification strips, 6 shielded data modules RJ45 Cat. 6 (500 MHz), 3-way safety sockets (90 degrees rotatable) for cable connection via plug-in terminals, multimedia device holder for VDI components and cable holding brackets. Note: From the patch panel, a cable to the potential equalization bar (function potential equalization according to DIN EN 50310 - VDE 0800-2-310) is to be connected with one another (not included). Sealings from the multimedia field along with other installation kits must be installed according to the application (not included).
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?