• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV 201 0148 PCB mount transformer 1 x 230 V 2 x 15 V AC 0.35 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer P: 230V S: 2x15V/0.35VA

  • 1 x 230 V
  • 2 x 15 V AC
  • 0.35 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

15 V AC

Output voltage (number x voltage)

2 x 15 V AC

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

0.35 VA

Width

22.90 mm

Height

15 mm

Length

22 mm

Type

BV 201 0148

Dim

(L x W x H) 22 x 22.90 x 15 mm

Frequency

50 - 60 Hz

Weight

25 g

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827572 Hahn BV 201 0148 PCB mount transformer 1 x 230 V 2 x 15 V AC 0.35 VA

User & Safety Instructions

User & Safety Instructions 2827572 Hahn BV 201 0148 PCB mount transformer 1 x 230 V 2 x 15 V AC 0.35 VA

Description

With its very small size the BV 20 is the ideal solution for equipment manufacturers who demand a smallest possible size and do not compromise on quality and performance requirements. By the processing of double paint wire, highly heat-resistant special insulating resins and self-extinguishing sealing and casing materials, TAP transformers get additional safety reserves that make the application possible in border areas. The BV 20 with insulating material class B is ideal for use on PCBs in computer and electronics applications, household appliances and communication, lighting or photo technology.

This text is machine translated.