• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV EI 305 2055 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.0 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer P: 230V S:2x6V/3.0VA

  • 1 x 230 V
  • 2 x 6 V AC
  • 3.0 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

6 V AC

Output voltage (number x voltage)

2 x 6 V AC

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3.0 VA

Width

27.80 mm

Height

29.50 mm

Length

32.80 mm

Type

BV EI 305 2055

Dim

(L x W x H) 32.80 x 27.80 x 29.50 mm

Frequency

50 - 60 Hz

Weight

111 g

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827654 Hahn BV EI 305 2055 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.0 VA

User & Safety Instructions

User & Safety Instructions 2827654 Hahn BV EI 305 2055 PCB mount transformer 1 x 230 V 2 x 6 V AC 3.0 VA

Description

Several 100 types are synonymous with high safety and durability when used on printed circuit boards, in household devices, in entertainment electronics, heating and regulation technology as well as in the assembly industry. Transformers for special requirements with low idle power are also included in the delivery program.

This text is machine translated.