• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV EI 382 1192 PCB mount transformer 1 x 230 V 2 x 12 V AC 4.5 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer P: 230V S: 2x12V/4.5VA

  • 1 x 230 V
  • 2 x 12 V AC
  • 4.5 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

2 x 12 V AC

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

4.5 VA

Width

35.50 mm

Height

28.10 mm

Length

41.30 mm

Type

BV EI 382 1192

Dim

(L x W x H) 41.30 x 35.50 x 28.10 mm

Frequency

50 - 60 Hz

Weight

150 g

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2827678 Hahn BV EI 382 1192 PCB mount transformer 1 x 230 V 2 x 12 V AC 4.5 VA

User & Safety Instructions

User & Safety Instructions 2827678 Hahn BV EI 382 1192 PCB mount transformer 1 x 230 V 2 x 12 V AC 4.5 VA