• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hahn BV UI 396 0102 PCB mount transformer 2 x 115 V 2 x 9 V AC 30.0 VA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transformer P: 2X115V S:2x9V/30.0VA

  • 2 x 115 V
  • 2 x 9 V AC
  • 30.0 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

9 V AC

Output voltage (number x voltage)

2 x 9 V AC

No. of inputs

2 x

No. of outputs

2 x

Input voltage

115 V

Input voltage (number x voltage)

2 x 115 V

30.0 VA

Width

57.70 mm

Height

36.00 mm

Length

68.60 mm

Type

BV UI 396 0102

Dim

(L x W x H) 68.60 x 57.70 x 36.00 mm

Frequency

50 - 60 Hz

Weight

550 g

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

+70 °C

Documents & Downloads

Datasheet

Datasheet 2827735 Hahn BV UI 396 0102 PCB mount transformer 2 x 115 V 2 x 9 V AC 30.0 VA

User & Safety Instructions

User & Safety Instructions 2827735 Hahn BV UI 396 0102 PCB mount transformer 2 x 115 V 2 x 9 V AC 30.0 VA