
Number
Total (€ 75.99 / piece)
€ 75.99
incl. VAT
14-day return policy included
Highlights & Details
SUPERCRAFT-soft hammer, impact-free, with Hickory handle, Ø 70, polyamide
- Recoil-free, for very powerful beats.
- Quiet and gentle on the joints.
- Impact inserts made of special nylon with maximum strength.
- Completely robot-welded.
- Vibration-damping, ergonomically shaped, very stable and painted Hickory handle.
- Handle cover prevents accidental submissions.
- Shaft and impact inserts can be replaced.
Technical specifications
- Product type
Soft-face hammer
- Features
Ergonomic handle
Hard
Kickback-free
- Weight
2215 g
- Length
370 mm
- Material (hammer head)
Steel casting
Polyamide
- Material (handle)
Hickory
- Width
70 mm
- Height
150 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342291 Halder SUPERCRAFT 3366.070 Soft-face hammer Ergonomic handle, Hard, Kickback-free 2215 g 370 mm 1 pc(s)
Description
The head tube of the SUPERCRAFT guards is filled with steel scrapes. This causes the scrap filling to follow in a delayed manner when the impact surface hits the workpiece. The impact energy is optimally utilized through the reduced rebound This results in very powerful beats. In addition, work with SUPERCRAFT seat hammers is much safer, gentler and quieter than conventional steel hammers.
The impact inserts offer excellent impact properties and enable maximum strength with a highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
The ergonomically shaped, painted and very stable Hickory handle provides vibration-damping.
The handle protection sleeve prevents accidental knocks. A secure stem-head connection is made possible by an aluminum wedge and locking pin. All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.
Pole and impact inserts can be replaced.
This text is machine translated.
The impact inserts offer excellent impact properties and enable maximum strength with a highest durability. They are made of extruded, extremely homogeneous material. In comparison to the sprayed plastic inserts, they are thus much more resistant to wear and tear and do not splinter even at minus temperatures.
The ergonomically shaped, painted and very stable Hickory handle provides vibration-damping.
The handle protection sleeve prevents accidental knocks. A secure stem-head connection is made possible by an aluminum wedge and locking pin. All welds are fully robot welded. An extremely dense and high quality welding connection between the deflecting plate and hammer head prevents the scrap filling from escaping even under maximum load. The resistant powder paint coating protects against corrosion.
Pole and impact inserts can be replaced.
This text is machine translated.
What kind of Hammers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































