• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00002115 Spiral-bound album (W x H) 28 cm x 24 cm Green 50 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of photos 10 x 15: 100
  • Image section for personalization: Yes
  • Cover: Paper
  • Pergamin protection pages: Yes
  • Page color: White
  • Theme: Neutral
Product type

Spiral-bound album

Dim

(W x H) 28 cm x 24 cm

Factory colour

Green

Width

28 cm

Height

24 cm

Pages

50 Sides

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365341 Hama 00002115 Spiral-bound album (W x H) 28 cm x 24 cm Green 50 Sides

Description

Highlights -Album for archiving photos -Cover made of plain structural paper -punched on the cover for personal design or for a separate photo -high-quality presentation by spiral binding -Spiral is exactly adapted to the album size, So that the album does not snap up -spiral closure in the inside of the album side avoids falling out of the album sheets and prevents injuries -with black photo carton and Pergamine paper

This text is machine translated.