• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00002372 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Execution: Insert album
  • Number of photos 10 x 15: 200
  • Labeling fields / strips: Yes
  • Cover: Art print
  • Page color: White
  • Topic: Baby/children
Product type

Photo album

Dim

(W x H) 22.5 cm x 22 cm

Factory colour

Multi-colour

Width

22.5 cm

Height

22 cm

Pages

100 Sides

Product type description

Zubehör Digitalkameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2365437 Hama 00002372 Photo album (W x H) 22.5 cm x 22 cm Multi-colour 100 Sides

Description

Hama Memo-Album "Liam" 2372 Features: -Album for fast and easy archiving of children's photos -Child design with sweet tiger motif -White inner sides with pockets and labeling field for individual design -the book binding rounds off the high-quality design

This text is machine translated.