• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00031768 Picture frame Paper size: 30 x 40 cm (W x H x D) 31.5 x 41.5 x 2 cm White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 31.5 x 41.5 x 2 cm

Factory colour

White

Material

Plastic

Paper size

30 x 40 cm

Width

31.5 cm

Height

41.5 cm

Depth

2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364009 Hama 00031768 Picture frame Paper size: 30 x 40 cm (W x H x D) 31.5 x 41.5 x 2 cm White

Description

Hama plastic frame "Madrid" fashionable plastic frame with suspension device. Other features: -washed quality glass -precision precision miter -glass type: reflex -bar profile/width: 9 mm -bar profile/height: Approx. 17 mm -Max. Mount thickness: 1.7 mm frame size: 30 x 40 cm image format: 20 x 28 cm

This text is machine translated.