• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00049916 Memory card pouch SD card, MemoryStick® PRO Duo card, CompactFlash card Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama Multi Memory Card Case "Mini"

  • Contents not included

Technical specifications

Product type

Memory card pouch

Compatible with

SD card

MemoryStick® PRO Duo card

CompactFlash card

Dim

(W x H x D) 122 x 20 x 80 mm

No. of memory cards

10 x

Material

Polyester

Factory colour

Black

Width

122 mm

Height

20 mm

Depth

80 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 411135 Hama 00049916 Memory card pouch SD card, MemoryStick® PRO Duo card, CompactFlash card Black

Description

Scope of delivery

  • Memory card pocket