• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00084113 2.5" (6.35 cm) HDD bag Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAMA HDD-Case 2.5" black EVA

  • Suitable for: 2.5" hard disks
  • E.V.A. - Material:

Technical specifications

Product type

2.5" (6.35 cm) HDD bag

Suitable for HDD size

2.5 inch

Features

Accessory compartment

Material

Ethylene vinyl acetate (EVA)

Factory colour

Black

Inside width

140 mm

Inside height

30 mm

Internal depth

90 mm

Width

120 mm

Height

180 mm

Depth

50 mm

Compatible with (details)

6.35 cm (2.5)" IDE Hard drives

Material (details)

EVA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 412109 Hama 00084113 2.5" (6.35 cm) HDD bag Black

Description

Water-rejecting E.V.A.Material
Including net pocket for additional accessories

Scope of delivery

  • Bag

More interesting products

(*All information is plus legal VAT)