• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00084409 USB flash drive pouch USB stick Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00084409 equipment case

  • For storage of 5 USB sticks
  • Made of koskin
  • Convenient magnetic lock.
  • This text is machine translated.

Technical specifications

Product type

USB flash drive pouch

Compatible with

USB stick

Dim

(W x H x D) 82 x 139 x 16 mm

No. of USB memory sticks

5 x

Material

Koskin (artificial leather)

Factory colour

Black

Width

82 mm

Height

139 mm

Depth

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 416406 Hama 00084409 USB flash drive pouch USB stick Black

Description

- Universal case for 5 USB sticks. - Convenient, magnetic fastener. What's in the Box.
- 1 USB stick case.

Scope of delivery

  • USB-Stick Case.